B32653A1223K189

TDK
871-B32653A1223K189
B32653A1223K189

Mfr.:

Description:
Film Capacitors FILM CAP MKP BOX 22NF 10% 1600Vdc LS 22.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 618

Stock:
618 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
0,972 € 9,72 €
0,775 € 38,75 €
0,716 € 71,60 €
Full Reel (Order in multiples of 500)
0,566 € 283,00 €
0,523 € 523,00 €
0,498 € 996,00 €
0,488 € 2.440,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.022 uF
1.6 kVDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
26.5 mm (1.043 in)
8.5 mm (0.335 in)
AC and Pulse Film Capacitors
500 VAC
10 %
2 Pin
16.5 mm (0.65 in)
- 55 C
+ 100 C
B3265* - MKP General Purpose
AEC-Q200
Reel
Cut Tape
Brand: TDK
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532251000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.