B32643B6394J000

EPCOS / TDK
871-B32643B6394J000
B32643B6394J000

Mfr.:

Description:
Film Capacitors 0.39uF 5% 630V MKP AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1800   Multiples: 1800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 1.872,00 €
0,998 € 5.389,20 €
0,985 € 10.638,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.39 uF
630 VDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
26.5 mm (1.043 in)
12 mm (0.472 in)
General Film Capacitors
400 VAC
5 %
2 Pin
22 mm (0.866 in)
Straight
- 55 C
+ 110 C
B3264* - MMKP High Frequency
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Film Capacitors
Factory Pack Quantity: 450
Subcategory: Capacitors
Part # Aliases: B32643B6394J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

MMKP B32641B/2B Film Capacitors

EPCOS / TDK MMKP B32641B / B32642B Film Capacitors employ a metallized film on both sides. These rugged, compact capacitors offer particularly high pulse strength and high current capability. EPCOS MMKP B32641B / B32642B capacitors permit up to 10ARMS current and cover a capacitance range from 4.7nF to 150nF. The capacitors are designed for voltages of 630VDC or 1000VDC. MMKP capacitors are ideal for use in circuits that operate with high frequencies and currents, including resonant circuits of power supplies with an LLC topology. MMKP capacitors are also designed for use in switch-mode power supplies or ballasts for lighting systems.