B32642B0104K

EPCOS / TDK
871-B32642B0104K
B32642B0104K

Mfr.:

Description:
Film Capacitors 0.1uF 1000volts 10% LS=15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.200
Expected 3/20/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,01 € 10,10 €
0,814 € 40,70 €
0,678 € 67,80 €
0,641 € 384,60 €
0,611 € 733,20 €
0,563 € 2.871,30 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.1 uF
1 kVDC
Radial
Polyester/Polypropylene
15 mm (0.591 in)
18 mm (0.709 in)
11 mm (0.433 in)
General Film Capacitors
600 VAC
10 %
2 Pin
7 mOhms
18.5 mm (0.728 in)
Straight
- 55 C
+ 125 C
B32642B
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Product Type: Film Capacitors
Factory Pack Quantity: 300
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitors
Part # Aliases: B32642B104K B32642B0104K000
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

MMKP B32641B/2B Film Capacitors

EPCOS / TDK MMKP B32641B / B32642B Film Capacitors employ a metallized film on both sides. These rugged, compact capacitors offer particularly high pulse strength and high current capability. EPCOS MMKP B32641B / B32642B capacitors permit up to 10ARMS current and cover a capacitance range from 4.7nF to 150nF. The capacitors are designed for voltages of 630VDC or 1000VDC. MMKP capacitors are ideal for use in circuits that operate with high frequencies and currents, including resonant circuits of power supplies with an LLC topology. MMKP capacitors are also designed for use in switch-mode power supplies or ballasts for lighting systems.