B32641H6183J000

EPCOS / TDK
871-B32641H6183J000
B32641H6183J000

Mfr.:

Description:
Film Capacitors 18nF 5% 630V MMKP BOXED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.990

Stock:
3.990 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,30 € 3,00 €
0,272 € 27,20 €
0,224 € 112,00 €
0,21 € 210,00 €
0,192 € 384,00 €
0,185 € 925,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.018 uF
630 VDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
13 mm (0.512 in)
5 mm (0.197 in)
General Film Capacitors
400 VAC
5 %
2 Pin
11 mm (0.433 in)
Straight
- 55 C
+ 125 C
B3264*H* - MMKP High Current & Humidity
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Polypropylene Film Capacitor
Part # Aliases: B32641H6183J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

B3264xH Metallised Film Capacitors

EPCOS / TDK B3264xH Metallized Polypropylene Film Capacitors (MMKP) are AEC-Q200 compliant and offer a maximum operating temperature range of +125°C. These capacitors feature an ultra-compact design, high pulse strength, high current withstand capability, and a UL 94V-0-rated plastic case. B3264xH capacitors are usable in harsh humidity environments and are constructed with an epoxy resin sealing and wound capacitor technology. EPCOS / TDK B3264xH Capacitors are suitable for electronic ballasts, switched-mode power supplies, and high-frequency applications with current stress.