B32633A1103J10

TDK
871-B32633A1103J10
B32633A1103J10

Mfr.:

Description:
Film Capacitors 0.01uF 1600V 5% Crimped Leads

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.01 uF
1.6 kVDC
Radial
Polypropylene (PP)
22.5 mm (0.886 in)
27.5 mm (1.083 in)
8 mm (0.315 in)
AC and Pulse Film Capacitors
450 VAC
5 %
2 Pin
17 mm (0.669 in)
Crimped
- 55 C
+ 110 C
B32633
Brand: TDK
Lead Diameter: 0.8 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitors
Part # Aliases: B32633A1103J010
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.