B32621A6472M289

TDK
871-B32621A6472M289
B32621A6472M289

Mfr.:

Description:
Film Capacitors FILM CAP MKP BOX 0.0047 F 20 630Vdc LS 10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,422 € 4,22 €
0,288 € 28,80 €
0,244 € 122,00 €
Full Ammo Pack (Order in multiples of 1000)
0,207 € 207,00 €
0,162 € 324,00 €
0,157 € 1.570,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
4700 pF
630 VDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
13 mm (0.512 in)
4 mm (0.157 in)
AC and Pulse Film Capacitors
400 VAC
20 %
2 Pin
9 mm (0.354 in)
Straight
- 55 C
+ 100 C
B3262* - MKP High Pulse (stacked)
Ammo Pack
Brand: TDK
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Unit Weight: 700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8532259000
CAHTS:
8536900020
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.