B32621A0822K289

TDK
871-B32621A822K289
B32621A0822K289

Mfr.:

Description:
Film Capacitors 0.0082uF 1KV 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3320   Multiples: 3320
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 830)
0,258 € 856,56 €
0,244 € 6.480,64 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
8200 pF
1 kVDC
Radial
Polypropylene (PP)
10 mm (0.394 in)
AC and Pulse Film Capacitors
500 VAC
10 %
2 Pin
- 55 C
+ 100 C
B3262* - MKP High Pulse (stacked)
Ammo Pack
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Lead Diameter: 0.6 mm
Product Type: Film Capacitors
Factory Pack Quantity: 830
Subcategory: Capacitors
Part # Aliases: B32621A822K289
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99