B32620J681J189

TDK
871-B32620J681J189
B32620J681J189

Mfr.:

Description:
Film Capacitors 680pF 1KV 5%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
680 pF
Radial
Polypropylene (PP)
7.5 mm (0.295 in)
General Film Capacitors
5 %
- 55 C
+ 100 C
B32620
Reel
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 5600
Subcategory: Capacitors
Part # Aliases: B32620J0681J189
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99