B32620A6153J289

TDK
871-B32620A6153J289
B32620A6153J289

Mfr.:

Description:
Film Capacitors 0.015uF 630volts 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.200
Expected 7/13/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,877 € 0,88 €
0,437 € 4,37 €
0,398 € 39,80 €
0,334 € 167,00 €
Full Ammo Pack (Order in multiples of 1300)
0,283 € 367,90 €
0,261 € 678,60 €
0,249 € 971,10 €
0,244 € 2.220,40 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.015 uF
630 VDC
Radial
Polypropylene (PP)
7.5 mm (0.295 in)
10.3 mm (0.406 in)
6 mm (0.236 in)
General Film Capacitors
400 VAC
5 %
2 Pin
12 mm (0.472 in)
Straight
- 55 C
+ 100 C
B3262* - MKP High Pulse (stacked)
Ammo Pack
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1300
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99