B32620A4333J289

TDK
871-B32620A4333J289
B32620A4333J289

Mfr.:

Description:
Film Capacitors 0.033uF 400volts 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5200   Multiples: 5200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1300)
0,228 € 1.185,60 €
0,227 € 2.360,80 €
0,224 € 5.824,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,73 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.033 uF
400 VDC
Radial
Polypropylene (PP)
7.5 mm (0.295 in)
10.3 mm (0.406 in)
6 mm (0.236 in)
General Film Capacitors
200 VAC
5 %
2 Pin
12 mm (0.472 in)
- 55 C
+ 100 C
B3262* - MKP High Pulse (stacked)
Ammo Pack
Brand: TDK
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1300
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.