B32620A3823J289

TDK
871-B32620A3823J289
B32620A3823J289

Mfr.:

Description:
Film Capacitors 0.082uF 250volts 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5200   Multiples: 5200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Ammo Pack (Order in multiples of 1300)
0,21 € 1.092,00 €
0,209 € 2.173,60 €
0,205 € 5.330,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.082 uF
250 VDC
Radial
Polypropylene (PP)
7.5 mm (0.295 in)
General Film Capacitors
160 VAC
5 %
2 Pin
- 55 C
+ 100 C
B3262* - MKP High Pulse (stacked)
Ammo Pack
Brand: TDK
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1300
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Brazil
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.