B32620A3153K000

EPCOS / TDK
871-B32620A3153K000
B32620A3153K000

Mfr.:

Description:
Film Capacitors FILM CAP MKP BOX 0.015 F 10% 250Vdc LS 7.5mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.015 uF
250 VDC
Radial
Polypropylene (PP)
7.5 mm (0.295 in)
General Film Capacitors
10 %
2 Pin
Straight
- 55 C
+ 105 C
B32620
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Subcategory: Capacitors
Type: Metallized Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

MKT High-Pulse Stacked Film Capacitors

EPCOS / TDK MKT High-Pulse Stacked Film Capacitors are designed for compact fluorescent lamps (CFL) and SMPS applications. The capacitors offer high reliability through pulse-strength, self-healing, and high-contact features. The series has a polypropylene (PP) dielectric, stacked-film technology, and epoxy resin sealing. EPCOS / TDK MKT High Pulse Stacked Film Capacitors have a capacitance range of 470pF to 0.22μF, a voltage rating of 160VDC to 1kVDC or 90VAC to 500VAC, and a maximum operating temperature of +105°C.