B32620A0682J000

TDK
871-B32620A682J
B32620A0682J000

Mfr.:

Description:
Film Capacitors 0.0068uF 1KV 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,372 € 3,72 €
0,339 € 33,90 €
0,318 € 159,00 €
0,255 € 191,25 €
0,243 € 729,00 €
0,235 € 1.233,75 €
0,23 € 2.415,00 €
0,228 € 5.814,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
6800 pF
1 kVDC
Radial
Polypropylene (PP)
7.5 mm (0.295 in)
10.3 mm (0.406 in)
6 mm (0.236 in)
General Film Capacitors
500 VAC
5 %
2 Pin
12 mm (0.472 in)
Straight
- 55 C
+ 100 C
B3262* - MKP High Pulse (stacked)
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 750
Subcategory: Capacitors
Part # Aliases: B32620A682J
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99