B32564T6685K000

EPCOS / TDK
871-B32564T6685K000
B32564T6685K000

Mfr.:

Description:
Film Capacitors 6.8UF 10% 420V FILM CAP MKT SILVER

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
6.8 uF
420 VDC
Radial
Polyethylene Terephthalate (PET)
27.5 mm (1.083 in)
29 mm (1.142 in)
16 mm (0.63 in)
General Film Capacitors
200 VAC
10 %
2 Pin
20 mm (0.787 in)
Straight
- 55 C
+ 125 C
B32564J
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Lead Diameter: 0.8 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1160
Subcategory: Capacitors
Tradename: SilverCap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

General Purpose MKT Stacked SilverCap™ Capacitors

EPCOS / TDK General Purpose MKT Stacked SilverCap™ Film Capacitors are high-pulse strength capacitors with small dimensions. The capacitors have a voltage range of 63VDC to 630VDC, a capacitance range of 1000pF to 33µF, and a +125°C maximum operating temperature. The series features a polyethylene terephthalate (polyester, PET) dielectric and stacked-film technology. EPCOS General Purpose MKT Stacked SilverCap Film Capacitors are designed for SMPS converters, electronic ballasts, compact fluorescent lamps (CFL), and ignition applications.