B32564J6225K000

TDK
871-B32564J6225K000
B32564J6225K000

Mfr.:

Description:
Film Capacitors 2.2UF 10% 400V FILM CAP MKT SILVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,03 € 20,30 €
1,75 € 87,50 €
1,57 € 157,00 €
1,33 € 532,00 €
1,06 € 1.272,00 €
1,04 € 5.408,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
2.2 uF
400 VDC
Radial
Polyethylene Terephthalate (PET)
27.5 mm (1.083 in)
29 mm (1.142 in)
9.6 mm (0.378 in)
General Film Capacitors
200 VAC
10 %
2 Pin
16.4 mm (0.646 in)
Straight
- 55 C
+ 125 C
B3256* - MKT SilverCap
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Lead Diameter: 0.8 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Tradename: SilverCap
Part # Aliases: B32564J6225K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99