B32563J6105K000

EPCOS / TDK
871-B32563J6105K000
B32563J6105K000

Mfr.:

Description:
Film Capacitors 1.0UF 10% 400V FILM CAP MKT SILVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3400   Multiples: 3400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 2.720,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
1 uF
400 VDC
Radial
Polyester
22.5 mm (0.886 in)
24 mm (0.945 in)
8.3 mm (0.327 in)
General Film Capacitors
200 VAC
10 %
2 Pin
11.2 mm (0.441 in)
- 55 C
+ 105 C
B3256* - MKT SilverCap
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Product Type: Film Capacitors
Factory Pack Quantity: 850
Subcategory: Capacitors
Tradename: SilverCap
Part # Aliases: B32563J6105K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99