B32563J3475M000

TDK
871-B32563J3475M000
B32563J3475M000

Mfr.:

Description:
Film Capacitors FILM CAP MKT SILVER 4.7 F 20 250Vdc LS 22.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1560   Multiples: 1560
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1.903,20 €
10.920 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
4.7 uF
250 VDC
Radial
Polyester
22.5 mm (0.886 in)
24 mm (0.945 in)
12.2 mm (0.48 in)
General Film Capacitors
160 VAC
20 %
2 Pin
15.5 mm (0.61 in)
- 55 C
+ 100 C
B3256* - MKT SilverCap
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Film Capacitors
Factory Pack Quantity: 390
Subcategory: Capacitors
Tradename: SilverCap
Part # Aliases: B32563J3475M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532500000
BRHTS:
85322590
ECCN:
EAR99