B32562J8474K000

TDK
871-B32562J8474K000
B32562J8474K000

Mfr.:

Description:
Film Capacitors FILM CAP MKT SILVER 0.47 F 10 630Vdc LS 15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 720   Multiples: 720
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,886 € 637,92 €
0,869 € 2.502,72 €
0,824 € 4.152,96 €
0,821 € 8.275,68 €
25.200 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.47 uF
630 VDC
Radial
Polyester
15 mm (0.591 in)
General Film Capacitors
350 VAC
10 %
2 Pin
- 55 C
+ 105 C
B3256* - MKT SilverCap
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Film Capacitors
Factory Pack Quantity: 180
Subcategory: Capacitors
Tradename: SilverCap
Part # Aliases: B32562J8474K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99