B32562J6334J000

TDK
871-B32562J6334J000
B32562J6334J000

Mfr.:

Description:
Film Capacitors 0.33UF 5% 400V FILM CAP MKT SILVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,506 € 5,06 €
0,368 € 36,80 €
0,312 € 156,00 €
0,245 € 245,00 €
0,244 € 1.220,00 €
0,224 € 2.240,00 €
0,223 € 5.575,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.33 uF
400 VDC
Radial
Polyester
15 mm (0.591 in)
16.5 mm (0.65 in)
6 mm (0.236 in)
General Film Capacitors
200 VAC
5 %
2 Pin
8.3 mm (0.327 in)
- 55 C
+ 105 C
B3256* - MKT SilverCap
Bulk
Brand: TDK
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: SilverCap
Part # Aliases: B32562J6334J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.