B32562J6274M000

TDK
871-B32562J6274M000
B32562J6274M000

Mfr.:

Description:
Film Capacitors FILM CAP MKT SILVER 0.27 F 20 400Vdc LS 15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,525 € 5,25 €
0,379 € 37,90 €
0,312 € 156,00 €
0,29 € 203,00 €
0,229 € 641,20 €
0,22 € 2.310,00 €
0,215 € 5.418,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.27 uF
400 VDC
Radial
Polyethylene Terephthalate (PET)
15 mm (0.591 in)
General Film Capacitors
20 %
2 Pin
Straight
- 55 C
+ 125 C
B3256* - MKT SilverCap
Bulk
Brand: TDK
Lead Diameter: 0.6 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 700
Subcategory: Capacitors
Tradename: SilverCap
Type: Metallized Film Capacitors
Part # Aliases: B32562J6274M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.