B32562J6224M000

TDK
871-B32562J6224M000
B32562J6224M000

Mfr.:

Description:
Film Capacitors FILM CAP MKT SILVER 0.22 F 20 400Vdc LS 15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3400   Multiples: 3400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,206 € 700,40 €
0,205 € 1.394,00 €
0,196 € 1.999,20 €
0,188 € 5.113,60 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.22 uF
400 VDC
Radial
Polyester
15 mm (0.591 in)
16.5 mm (0.65 in)
4.7 mm (0.185 in)
General Film Capacitors
200 VAC
20 %
2 Pin
7.5 mm (0.295 in)
- 55 C
+ 100 C
B3256* - MKT SilverCap
Bulk
Brand: TDK
Product Type: Film Capacitors
Factory Pack Quantity: 850
Subcategory: Capacitors
Tradename: SilverCap
Part # Aliases: B32562J6224M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.