B32562J3105J000

EPCOS / TDK
871-B32562J3105J000
B32562J3105J000

Mfr.:

Description:
Film Capacitors 1.0UF 5% 250V FILM CAP MKT SILVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.698

Stock:
1.698 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,449 € 4,49 €
0,418 € 41,80 €
0,352 € 176,00 €
0,331 € 331,00 €
0,309 € 772,50 €
0,299 € 1.495,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
1 uF
250 VDC
Radial
Polyethylene Terephthalate (PET)
15 mm (0.591 in)
16.5 mm (0.65 in)
7 mm (0.276 in)
General Film Capacitors
160 VAC
5 %
2 Pin
9.3 mm (0.366 in)
Straight
- 55 C
+ 105 C
B3256* - MKT SilverCap
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Product Type: Film Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Tradename: SilverCap
Part # Aliases: B32562J3105J
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99