B32562H6105M289

TDK
871-B32562H6105M289
B32562H6105M289

Mfr.:

Description:
Film Capacitors FILM CAP MKT SILVER 1.0 F 20 400Vdc LS 15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,50 € 1,50 €
1,03 € 10,30 €
0,886 € 44,30 €
0,768 € 76,80 €
Full Ammo Pack (Order in multiples of 540)
0,651 € 351,54 €
0,608 € 656,64 €
0,512 € 829,44 €
0,494 € 4.801,68 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
1 uF
400 VDC
Radial
Polyethylene Terephthalate (PET)
15 mm (0.591 in)
16.5 mm (0.65 in)
10.9 mm (0.429 in)
General Film Capacitors
200 VAC
20 %
2 Pin
12.5 mm (0.492 in)
Straight
- 55 C
+ 125 C
B3256* - MKT SilverCap
Ammo Pack
Brand: TDK
Lead Diameter: 0.8 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 540
Subcategory: Capacitors
Tradename: SilverCap
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.