B32562H1685J000

TDK
871-B32562H1685J000
B32562H1685J000

Mfr.:

Description:
Film Capacitors 100VDC 6.8uF 5% MKT SILVER LS 15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1160   Multiples: 1160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1.821,20 €
1,51 € 8.758,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
6.8 uF
100 VDC
Radial
Polyethylene Terephthalate (PET)
15 mm (0.591 in)
16.5 mm (0.65 in)
9 mm (0.354 in)
General Film Capacitors
63 VAC
5 %
2 Pin
11.8 mm (0.465 in)
Straight
- 55 C
+ 125 C
B3256* - MKT SilverCap
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.8 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 290
Subcategory: Capacitors
Tradename: SilverCap
Part # Aliases: B32562H1685J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99