B32561J6473K000

TDK
871-B32561J6473K
B32561J6473K000

Mfr.:

Description:
Film Capacitors 0.047uF 400volts 10%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.561

Stock:
1.561 Can Dispatch Immediately
Quantities greater than 1561 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,473 € 0,47 €
0,312 € 3,12 €
0,194 € 19,40 €
0,157 € 78,50 €
0,144 € 144,00 €
0,132 € 343,20 €
0,118 € 613,60 €
0,113 € 1.175,20 €
0,108 € 2.808,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.047 uF
400 VDC
Radial
Polyethylene Terephthalate (PET)
10 mm (0.394 in)
11.5 mm (0.453 in)
2.6 mm (0.102 in)
General Film Capacitors
200 VAC
10 %
2 Pin
6 mm (0.236 in)
Straight
- 55 C
+ 100 C
B32561J
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1300
Subcategory: Capacitors
Tradename: SilverCap
Type: Metallized Polyester Film Capacitors
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99