B32560J3473K000

EPCOS / TDK
871-B32560J3473K
B32560J3473K000

Mfr.:

Description:
Film Capacitors 0.047uF 250volts 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.766

Stock:
6.766 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,144 € 1,44 €
0,128 € 12,80 €
0,102 € 51,00 €
0,088 € 88,00 €
0,082 € 155,80 €
0,078 € 444,60 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.047 uF
250 VDC
Radial
Polyethylene Terephthalate (PET)
7.5 mm (0.295 in)
9 mm (0.354 in)
2.5 mm (0.098 in)
General Film Capacitors
160 VAC
10 %
2 Pin
5.2 mm (0.205 in)
Straight
- 55 C
+ 125 C
B3256* - MKT SilverCap
Bulk
Brand: EPCOS / TDK
Lead Diameter: 0.5 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1900
Subcategory: Capacitors
Tradename: SilverCap
Part # Aliases: B32560J3473K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99