B32560J3224K289

EPCOS / TDK
871-B32560J3224K289
B32560J3224K289

Mfr.:

Description:
Film Capacitors 0.22UF 10% 250V FILM CAP POLY UNCOAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.271

Stock:
19.271 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,396 € 3,96 €
0,247 € 24,70 €
0,199 € 99,50 €
0,144 € 144,00 €
Full Ammo Pack (Order in multiples of 1700)
0,138 € 234,60 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
220 nF
250 VDC
Radial
Polyethylene Terephthalate (PET)
7.5 mm (0.295 in)
9 mm (0.354 in)
4.9 mm (0.193 in)
General Film Capacitors
160 VAC
10 %
2 Pin
7.5 mm (0.295 in)
Straight
- 55 C
+ 125 C
B3256* - MKT SilverCap
Ammo Pack
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Lead Diameter: 0.5 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1700
Subcategory: Capacitors
Tradename: SilverCap
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99