B32560J1224J000

EPCOS / TDK
871-B32560J1224J000
B32560J1224J000

Mfr.:

Description:
Film Capacitors 0.22uF 100VDC 5% LS 7.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 849

Stock:
849 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,217 € 2,17 €
0,195 € 19,50 €
0,158 € 79,00 €
0,138 € 138,00 €
0,13 € 247,00 €
0,126 € 718,20 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
0.22 uF
100 VDC
Radial
Polyethylene Terephthalate (PET)
7.5 mm (0.295 in)
9 mm (0.354 in)
2.5 mm (0.098 in)
General Film Capacitors
63 VAC
5 %
2 Pin
5.1 mm (0.201 in)
Straight
- 55 C
+ 125 C
B3256* - MKT SilverCap
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Lead Diameter: 0.5 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1900
Subcategory: Capacitors
Tradename: SilverCap
Part # Aliases: B32560J1224J
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99