B32560J0105K000

EPCOS / TDK
871-B32560J105K
B32560J0105K000

Mfr.:

Description:
Film Capacitors 1.0uF 63volts 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.258

Stock:
2.258
Can Dispatch Immediately
On Order:
4.000
Expected 7/23/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,843 € 0,84 €
0,468 € 4,68 €
0,363 € 36,30 €
0,305 € 152,50 €
0,304 € 304,00 €
0,292 € 584,00 €
0,249 € 1.245,00 €
0,226 € 5.650,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
1 uF
63 VDC
Radial
Polyethylene Terephthalate (PET)
7.5 mm (0.295 in)
9 mm (0.354 in)
4 mm (0.157 in)
General Film Capacitors
40 VAC
10 %
2 Pin
6.8 mm (0.268 in)
Straight
- 55 C
+ 125 C
B3256* - MKT SilverCap
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Lead Diameter: 0.5 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: SilverCap
Part # Aliases: B32560J105K
Unit Weight: 150 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99