B32529C1822J000

EPCOS / TDK
871-B32529C1822J000
B32529C1822J000

Mfr.:

Description:
Film Capacitors 0.0082uF 100VDC 5% LS 5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.759

Stock:
7.759 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,335 € 0,34 €
0,194 € 1,94 €
0,118 € 11,80 €
0,095 € 47,50 €
0,08 € 80,00 €
0,078 € 156,00 €
0,069 € 276,00 €
0,054 € 540,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
8200 pF
100 VDC
Wire
Polyethylene Terephthalate (PET)
5 mm (0.197 in)
General Film Capacitors
5 %
2 Pin
Straight
- 55 C
+ 125 C
B3252* - MKT General Purpose
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Part # Aliases: B32529C1822J
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
USHTS:
8532250070
ECCN:
EAR99

B32529 Metallized Polyester Film Capacitors

EPCOS / TDK B32529 Metallized Polyester Film Capacitors are AEC-Q200D-compliant devices featuring high pulse strength and high contact reliability. These wound film capacitors offer 5mm lead spacing, 0.001µF to 220µF capacitance range, and a wide rated voltage range of 50VDC to 630VDC, 32VAC to 200VAC. EPCOS / TDK B32529 Metallized Polyester Film Capacitors operate over a -55°C to +125°C temperature range. The B32529 series is ideal for use in a variety of applications, including blocking, coupling / decoupling, bypassing, and automotive radio-frequency interference (RFI) prevention.

General Purpose MKT Stacked/Wound Film Capacitors

EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. EPCOS / TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.