B32529C0105J006

TDK
871-B32529C0105J006
B32529C0105J006

Mfr.:

Description:
Film Capacitors FILM CAP MKT BOX 1. F 5 63Vdc LS 5mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,602 € 0,60 €
0,287 € 2,87 €
0,26 € 26,00 €
0,214 € 107,00 €
0,194 € 194,00 €
0,182 € 273,00 €
0,174 € 783,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
AEC-Q200
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Product Type: Film Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Part # Aliases: B32529C105J6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
USHTS:
8532250010
ECCN:
EAR99