B32520C6682K

TDK
871-B32520C6682K
B32520C6682K

Mfr.:

Description:
Film Capacitors 0.0068uF 400volt 10%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
6800 pF
400 VDC
Wire
Polyethylene Terephthalate (PET)
7.5 mm (0.295 in)
General Film Capacitors
200 VAC
10 %
2 Pin
Straight
- 55 C
+ 125 C
B32520
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Part # Aliases: B32520C6682K000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
ECCN:
EAR99