B32377G8426J050

EPCOS / TDK
871-B32377G8426J050
B32377G8426J050

Mfr.:

Description:
Film Capacitors 3X42UF 850V PEC MKD AC GAS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,79 € 105,79 €
91,85 € 1.102,20 €
89,65 € 4.841,10 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
42 uF
Screw
Polypropylene (PP)
Power Electronic Capacitors
1.2 kVAC
5 %
960 uOhms
282 mm
- 40 C
+ 70 C
MKD AC Gas - Three Phase Delta Connection
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Diameter: 116 mm
Life: 85000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 6
Subcategory: Capacitors
Type: Three Phase Gas Filled Capacitor
Part # Aliases: B32377G8426J50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
USHTS:
8532250080
ECCN:
EAR99

MKD AC Gas Capacitors

EPCOS / TDK MKD AC Gas Capacitors are three-phase gas-filled capacitors with a voltage range of 460VAC to 1415VAC. These capacitors feature self-healing properties and are filled with non-flammable nitrogen gas instead of the soft polyurethane resin used in the existing series. Matching the megatrend of the electrification of mobility and renewable energies, these capacitors suppress harmonic distortions, reducing reactive power at the input and/or the output of inverters. This improves the power quality and makes applications like wind, solar energy, and industrial drives more reliable.