B32371A4606J020

EPCOS / TDK
871-B32371A4606J020
B32371A4606J020

Mfr.:

Description:
Film Capacitors 590VAC 60uF 5% Filtercap MKD AC

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
60 uF
Screw
Polypropylene (PP)
107.5 mm (4.232 in)
General Film Capacitors
590 VAC
5 %
2 Pin
- 40 C
+ 85 C
B3237
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 63.5 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 12
Subcategory: Capacitors
Part # Aliases: B32371A4606J20
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

B3237x FilterCaps MKD AC Film Capacitors

EPCOS / TDK B3237x FilterCaps MKD AC Film Capacitors offer a 200VRMS to 1000VRMS voltage range, 2475VDC maximum voltage rating, and a ±5% tolerance. The B3237x series is available in both single- and three-phase options and is constructed with MPP Dielectron, non-PCB/soft polyurethane resin filling, an overpressure disconnector, self-healing technology, and a bottom-mount stud. EPCOS / TDK B3237x FilterCaps MKD AC Film Capacitors are suitable for use in general-purpose applications.