B32371A3107J030

TDK
871-B32371A3107J030
B32371A3107J030

Mfr.:

Description:
Film Capacitors 460VAC 100uF 5% Filtercap MKD AC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
100 uF
Screw
Polypropylene (PP)
132.5 mm (5.217 in)
General Film Capacitors
460 VAC
5 %
2 Pin
- 40 C
+ 85 C
B3237
Bulk
Brand: TDK
Diameter: 63.5 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 12
Subcategory: Capacitors
Part # Aliases: B32371A3107J30
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B3237x FilterCaps MKD AC Film Capacitors

EPCOS / TDK B3237x FilterCaps MKD AC Film Capacitors offer a 200VRMS to 1000VRMS voltage range, 2475VDC maximum voltage rating, and a ±5% tolerance. The B3237x series is available in both single- and three-phase options and is constructed with MPP Dielectron, non-PCB/soft polyurethane resin filling, an overpressure disconnector, self-healing technology, and a bottom-mount stud. EPCOS / TDK B3237x FilterCaps MKD AC Film Capacitors are suitable for use in general-purpose applications.