B32362A2157J050

TDK
871-B32362A2157J050
B32362A2157J050

Mfr.:

Description:
Film Capacitors 150 UF 250 V PEC MKP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,36 € 4.483,20 €
1.080 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
150 uF
Stud Threaded
Polypropylene (PP)
General Film Capacitors
250 VAC
5 %
- 40 C
+ 85 C
MKP AC
Bulk
Brand: TDK
Product Type: Film Capacitors
Factory Pack Quantity: 6
Subcategory: Capacitors
Part # Aliases: B32362A2157J50
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.