B32361A2107J050

TDK
871-B32361A2107J050
B32361A2107J050

Mfr.:

Description:
Film Capacitors RECOMMENDED ALT 871-B32371A2107J050

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 429

Stock:
429 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,21 € 28,21 €
22,88 € 274,56 €
22,30 € 2.408,40 €
22,21 € 11.193,84 €
2.004 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
100 uF
675 VDC
Stud Threaded
Polypropylene (PP)
35 mm (1.378 in)
107 mm (4.213 in)
General Film Capacitors
350 VAC
5 %
2 Pin
- 40 C
+ 85 C
B32355C ? MotorCap? S3 Compact
Bulk
Brand: TDK
Diameter: 63.5 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 12
Subcategory: Capacitors
Type: Film Capacitors Power Electronic Capacitors
Part # Aliases: B32361A2107J50
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.