B32354S2356K10

EPCOS / TDK
871-B32354S2356K10
B32354S2356K10

Mfr.:

Description:
Film Capacitors 275VAC 35uF 10% 6.5mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 296

Stock:
296 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 296 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,61 € 9,61 €
6,85 € 68,50 €
6,56 € 314,88 €
6,42 € 770,40 €
5,67 € 2.857,68 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
35 uF
400 VDC
Radial
Polypropylene (PP)
52.5 mm (2.067 in)
57.5 mm (2.264 in)
40 mm (1.575 in)
General Film Capacitors
275 VAC
10 %
4 Pin
6.5 mOhms
50 mm (1.969 in)
Straight
- 40 C
+ 85 C
B32354S
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 1 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 24
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99

B32354S AC Filter Film Capacitors

EPCOS / TDK B32354S AC Filter Film Capacitors feature a polypropylene (PP) dielectric, metallized segmented film electrode, and epoxy resin sealing in a compact UL 94V-0 plastic case. These dry-type capacitors offer high resistance to high humidity, optimized AC voltage performance, and high ripple current/frequency handling capabilities. The B32354S series has a 350VAC voltage rating, 10µF to 40µF capacitance range, and -40°C to +85°C operating temperature range with +85°C / 85% relative humidity (RH) at 350VRMS for 1000 hours. EPCOS / TDK B32354S AC Filter Film Capacitors are suitable for demanding filtering applications such as filtering for frequency converters for drivers, uninterruptible power supplies (UPS), and photovoltaic inverters.