B32320I8506K000

TDK
871-B32320I8506K000
B32320I8506K000

Mfr.:

Description:
Film Capacitors 800VDC 50uF 10% MKP 5-pin

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Quantities greater than 96 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,03 € 9,03 €
6,91 € 69,10 €
6,73 € 646,08 €
6,26 € 3.205,12 €
5,94 € 6.082,56 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
50 uF
800 VDC
Wire
Polypropylene (PP)
57 mm (2.244 in)
DC Link Film Capacitors
10 %
5 Pin
3.2 mOhms
Straight
- 40 C
+ 105 C
B32320* - DC-Link Round Can
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Diameter: 50 mm
Lead Diameter: 1.2 mm, 2 mm
Product Type: Film Capacitors
Factory Pack Quantity: 32
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitor
Part # Aliases: B32320I8506K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

B32320I Cylindrical DC-Link Film Capacitors

TDK B32320I Cylindrical DC-Link Film Capacitors feature a capacitance range of  6.5µF to 260µF, over-voltage capability, high current capability with low losses, and good self-healing properties. These 5-pin metallized polypropylene film capacitors offer a 10% tolerance and a 2.4mΩ to 5.2mΩ ESR range. Ideal applications include frequency converters, inverter-based home appliances, solar inverters, and variable-speed motor drives.