B32036A4105K000

TDK
871-B32036A4105K000
B32036A4105K000

Mfr.:

Description:
Safety Capacitors 1uF 350Vrms AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 640   Multiples: 640
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,80 € 3.072,00 €
5.120 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
1 uF
350 VAC
Radial
37.5 mm (1.476 in)
350 VDC
42 mm
39.5 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
20 mm
B3203* - Y2 Humidity/Auto-Grade
AEC-Q200
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 1 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 160
Part # Aliases: B32036A4105K
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
USHTS:
8532250020
ECCN:
EAR99

MKP B3203x EMI Suppression Capacitors

TDK MKP B3203x EMI Suppression Capacitors are AEC-Q200D-compliant components available in a wide range of capacitance values, lead sizes, and dimensions. These capacitors feature dielectric construction, epoxy resin sealing, and a UL 94V-0 flammability rating. The B3203x film capacitors offer small dimensions, good self-healing properties, high voltage capabilities, and are AEC-Q200D compliant. Typical applications include the Y2 class for interference suppression, "Line to ground" applications, automotive, and applications that demand severe ambient conditions.