B32023B3104M289

TDK
871-B32023B3104M289
B32023B3104M289

Mfr.:

Description:
Safety Capacitors 100NF 20% 300V FILM CAP MKP Y2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,45 € 14,50 €
1,19 € 59,50 €
1,06 € 106,00 €
Full Ammo Pack (Order in multiples of 390)
0,886 € 345,54 €
0,832 € 648,96 €
0,789 € 1.538,55 €
0,779 € 3.645,72 €
0,777 € 7.575,75 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
0.1 uF
300 VAC
Radial
22.5 mm (0.886 in)
1.5 kVDC
26.5 mm
10.5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
16.5 mm
B3202* - Y2 Standard
Ammo Pack
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 390
Subcategory: Capacitors
Type: EMI Suppression Capacitors (MKP)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99