B32021A3472M

EPCOS / TDK
871-B32021A3472M
B32021A3472M

Mfr.:

Description:
Safety Capacitors 0.0047uF 300vac 20% Class Y2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.132

Stock:
9.132 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,288 € 2,88 €
0,263 € 26,30 €
0,222 € 111,00 €
0,209 € 209,00 €
0,192 € 384,00 €
0,185 € 925,00 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
4700 pF
Y2
300 VAC
Radial
10 mm (0.394 in)
1.5 kVDC
13 mm
5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
KMK0826-Q-E
11 mm
B3202* - Y2 Standard
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: IN
Country of Origin: IN
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: EMI Suppression Film Capacitors (MKP)
Part # Aliases: B32021A3472M000
Unit Weight: 1,114 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

MKP Y2 EMI Suppression Capacitors

EPCOS/TDK MKP Y2 EMI Suppression Capacitors offer 10mm to 37.5mm lead spacing options, small dimensions, and high voltage capability. These capacitors feature good self-healing properties, plastic case construction, and a maximum operating temperature of +110°C. EPCOS/TDK MKP Y2 EMI Suppression Capacitors are ideal for line-to-ground applications and interference suppression.