B32021A3472K289

EPCOS / TDK
871-B32021A3472K289
B32021A3472K289

Mfr.:

Description:
Safety Capacitors 4.7NF 10% 300V FILM CAP MKPY2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.243

Stock:
8.243 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,361 € 3,61 €
0,329 € 32,90 €
0,288 € 144,00 €
Full Ammo Pack (Order in multiples of 830)
0,233 € 193,39 €
0,218 € 542,82 €
0,206 € 1.025,88 €
0,199 € 1.982,04 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,70 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,74 €
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
4700 pF
Y2
300 VAC
Radial
10 mm (0.394 in)
1.5 kVDC
13 mm
5 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
KMK0826-Q-E
11 mm
B3202* - Y2 Standard
Ammo Pack
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 830
Subcategory: Capacitors
Type: EMI Suppression Film Capacitors (MKP)
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

MKP Y2 EMI Suppression Capacitors

EPCOS/TDK MKP Y2 EMI Suppression Capacitors offer 10mm to 37.5mm lead spacing options, small dimensions, and high voltage capability. These capacitors feature good self-healing properties, plastic case construction, and a maximum operating temperature of +110°C. EPCOS/TDK MKP Y2 EMI Suppression Capacitors are ideal for line-to-ground applications and interference suppression.