B32021A3392M000

EPCOS / TDK
871-B32021A3392M000
B32021A3392M000

Mfr.:

Description:
Safety Capacitors FILM CAP Y2 MKP 3.9NF 20% 300Vac LS 10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,209 € 836,00 €
0,198 € 5.544,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
3900 pF
300 VAC
Radial
1.5 kVDC
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
+ 110 C
B3202* - Y2 Standard
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Safety Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: High Voltage Capacitors
Part # Aliases: B32021A3392M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
BRHTS:
85322590
ECCN:
EAR99

MKP Y2 EMI Suppression Capacitors

EPCOS/TDK MKP Y2 EMI Suppression Capacitors offer 10mm to 37.5mm lead spacing options, small dimensions, and high voltage capability. These capacitors feature good self-healing properties, plastic case construction, and a maximum operating temperature of +110°C. EPCOS/TDK MKP Y2 EMI Suppression Capacitors are ideal for line-to-ground applications and interference suppression.