B32021A3222M189

EPCOS / TDK
871-B32021A3222M189
B32021A3222M189

Mfr.:

Description:
Safety Capacitors 2.2NF 20% 300V FILM CAP MKPY2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.617

Stock:
6.617
Can Dispatch Immediately
On Order:
6.800
Expected 5/26/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,722 € 0,72 €
0,487 € 4,87 €
0,332 € 33,20 €
0,272 € 136,00 €
0,206 € 206,00 €
Full Reel (Order in multiples of 1700)
0,206 € 350,20 €
0,19 € 4.522,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,72 €
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
2200 pF
Y2
300 VAC
Radial
10 mm (0.394 in)
1.5 kVDC
13 mm
4 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 40 C
+ 110 C
9 mm
B3202* - Y2 Standard
Reel
Cut Tape
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1700
Subcategory: Capacitors
Type: EMI Suppression Film Capacitors (MKP)
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99

MKP Y2 EMI Suppression Capacitors

EPCOS/TDK MKP Y2 EMI Suppression Capacitors offer 10mm to 37.5mm lead spacing options, small dimensions, and high voltage capability. These capacitors feature good self-healing properties, plastic case construction, and a maximum operating temperature of +110°C. EPCOS/TDK MKP Y2 EMI Suppression Capacitors are ideal for line-to-ground applications and interference suppression.