B32021A3222K189

TDK
871-B32021A3222K189
B32021A3222K189

Mfr.:

Description:
Safety Capacitors FILM CAP Y2 MKP 2.2 NF 10% 300Vac LS 10mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.235

Stock:
12.235 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,679 € 0,68 €
0,335 € 3,35 €
0,304 € 30,40 €
0,251 € 125,50 €
0,207 € 207,00 €
Full Reel (Order in multiples of 1700)
0,195 € 331,50 €
0,178 € 4.236,40 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,68 €
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Safety Capacitors
RoHS:  
2200 pF
Y2
300 VAC
Radial
10 mm (0.394 in)
1.5 kVDC
13 mm
4 mm
Safety Film Capacitors
Polypropylene (PP)
10 %
2 Pin
Straight
- 40 C
+ 110 C
9 mm
B3202* - Y2 Standard
Reel
Cut Tape
Brand: TDK
Lead Diameter: 0.6 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 1700
Subcategory: Capacitors
Type: EMI Suppression Film Capacitors (MKP)
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MKP Y2 EMI Suppression Capacitors

TDK MKP Y2 EMI Suppression Capacitors offer 10mm to 37.5mm lead spacing options, small dimensions, and high voltage capability. These capacitors feature good self-healing properties, plastic case construction, and a maximum operating temperature of +110°C. TDK MKP Y2 EMI Suppression Capacitors are ideal for line-to-ground applications and interference suppression.