B25835M0225K007

TDK
871-B25835M0225K007
B25835M0225K007

Mfr.:

Description:
Film Capacitors 2.2UF 1400V MKV CAP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
2.2 uF
Screw
Plastic
95 mm (3.74 in)
AC and Pulse Film Capacitors
1.4 kVAC
10 %
B25835
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Diameter: 50 mm
Lead Diameter: M12
Product Type: Film Capacitors
Factory Pack Quantity: 9
Subcategory: Capacitors
Type: MKV AC Capacitors, Damping
Part # Aliases: B25835M225K7
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532100000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250040
JPHTS:
853225000
BRHTS:
85322590
ECCN:
EAR99