B25645A2367K003

TDK
871-B25645A2367K003
B25645A2367K003

Mfr.:

Description:
Film Capacitors 350 uF, 2300 V B25645

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
421,28 € 421,28 €
400,30 € 4.803,60 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
REACH - SVHC:
350 uF
2.3 kVDC
Screw
Polypropylene (PP)
50 mm (1.969 in)
205 mm (8.071 in)
170 mm (6.69 in)
DC Link Film Capacitors
2.3 kVAC
10 %
4 Pin
90 mm (3.543 in)
- 40 C
+ 75 C
B25645A-K
Bulk
Brand: TDK
Life: 200000 Hour
Pitch Spacing: 50 mm
Product Type: Film Capacitors
Factory Pack Quantity: 4
Subcategory: Capacitors
Part # Aliases: B25645A2367K3
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532250000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322590
ECCN:
3A201.a.1
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

B25645A & B25647A High Power ModCap™ Capacitors

TDK B25645A and B25647A High Power ModCap™ Capacitors feature a modular design for DC link applications and parallelization. The B25645A ModCap MF capacitors offer medium frequency performance, while the B25647A ModCap HF series is high frequency and fully compatible with SiC semiconductors. Both variants are constructed with a polypropylene film dielectric and optimized low inductance flat female terminals, resulting in a high energy density, ultra-compact solution. Additional features include self-healing technology, overvoltage capability, and a lifetime of up to 200,000 hours. TDK B25645A and B25647A High Power ModCap Capacitors are well-suited for use in locomotives, tramways, light train inverters, renewable energy converters, industrial motor drives, and more.