B25632B1127K100

TDK
871-B25632B1127K100
B25632B1127K100

Mfr.:

Description:
Film Capacitors 1100VDC 120uF 10% PEC MKP DC LSI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,91 € 39,91 €
33,08 € 396,96 €
504 Quote

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
120 uF
1.1 kVDC
Screw
Polypropylene (PP)
45 mm (1.772 in)
65 mm (2.559 in)
Electronic Equipment Film Capacitors
10 %
2 Pin
1.4 mOhms
- 40 C
+ 85 C
MKP DC LSI
Bulk
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 85 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 6
Subcategory: Capacitors
Type: One Phase
Part # Aliases: B25632B1127K1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
USHTS:
8532250080
ECCN:
EAR99