B25631S0227K600

TDK
871-B25631S0227K600
B25631S0227K600

Mfr.:

Description:
Film Capacitors 220 uF, 600 V MKP DC-LSI

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Film Capacitors
RoHS:  
220 uF
600 VDC
Stud Threaded
DC Link Film Capacitors
10 %
- 55 C
+ 70 C
B25631
Bulk
Brand: TDK
Product Type: Film Capacitors
Factory Pack Quantity: 768
Subcategory: Capacitors
Part # Aliases: B25631S227K600
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532100000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.